help desk software
Image is representational - see mfr. specs

39-01-3169

Molex / Waldom

Conn Housing M 16 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing M 16 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr Bag
Search Keywords: 39013169
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    39-01-3169
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    M
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
11 Weeks can ship 7/7/26
Backorder
Price (USD)
Qty
Unit Price
1,500
$0.560
3,000
$0.530
6,000
$0.520
12,000
$0.457
30,000 +
$0.444
Click for Quote
Log in to unlock special pricing