Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

39-01-2220

Conn Housing F 22 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 22 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Search Keywords: 39012220
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 39-01-2220
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 22
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 39-01-2220 RoHS compliant?
Yes, 39-01-2220 is RoHS compliant.
What is the lead time for 39-01-2220?
The standard lead time for 39-01-2220 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,400
Can Ship immediately
Minimum Order Quantity:
200
15 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.7714
850
$0.5772
3,500
$0.5159
3,600
$0.5111
8,000
$0.5062
20,000
$0.5050
40,000 +
$0.5037
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!