- Home ›
- All Products›
- 38900-1009
38900-1009
Molex / Waldom
Connector Barrier Terminal Strip Receptacle 9Position 6.35mm PC Pin Straight Through Hole 10A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Barrier Terminal Strip Receptacle 9Position 6.35mm PC Pin Straight Through Hole 10A
Search Keywords: 389001009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38900-1009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
You may purchase all in-stock quantity of 190
Stock lot only:
190
Minimum Order Quantity:
540
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$1.76
1,080
$1.60
4,000
$1.40
10,000 +
$1.38
Click for Quote
Log in
to unlock special pricing