- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38770-1102
38770-1102
Molex / Waldom
Barrier Block Connector - 2 Circuit - 0.375" (9.53mm) Pitch - 2 Wall (Dual) - Screws Top Termination - Solder Tab Bottom Termi ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Barrier Block Connector - 2 Circuit - 0.375" (9.53mm) Pitch - 2 Wall (Dual) - Screws Top Termination - Solder Tab Bottom Termination - Black.
Search Keywords: 387701102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38770-1102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.87
100
$1.61
250
$1.51
500
$1.44
1,000
$1.32
2,500
$1.23
5,000
$1.13
7,500 +
$1.12
Click for Quote
Log in
to unlock special pricing