- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38759-0068
38759-0068
Molex / Waldom
Barrier Block Connector - 5 Circuit - 0.375" (9.53mm) Pitch - 3 Wall (Tri) - Screws With Quick Connect Tabs Top Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Barrier Block Connector - 5 Circuit - 0.375" (9.53mm) Pitch - 3 Wall (Tri) - Screws With Quick Connect Tabs Top Termination - Closed Bottom Termination - Black.
Search Keywords: 387590068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38759-0068
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Can Ship immediately
Minimum Order Quantity:
25
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$2.80
125
$2.60
250
$2.51
1,000
$2.28
5,000 +
$2.25
Click for Quote
Log in
to unlock special pricing