- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38750-7304
38750-7304
Molex / Waldom
Barrier Block Connector - 4 Circuit - 0.375" (9.53mm) Pitch - 3 Wall (Tri) - Screws With Captive Plate Top Termination - PC Pi ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Barrier Block Connector - 4 Circuit - 0.375" (9.53mm) Pitch - 3 Wall (Tri) - Screws With Captive Plate Top Termination - PC Pin Bottom Termination - Black.
Search Keywords: 387507304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38750-7304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
30
$2.20
125
$2.03
250
$1.98
1,000
$1.79
5,000 +
$1.77
Click for Quote
Log in
to unlock special pricing