- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38750-6611
38750-6611
Molex / Waldom
Barrier Block Connector - 11 Circuit - 0.375" (9.53mm) Pitch - 3 Wall (Tri) - Screws Top Termination - PC Pin Bottom Terminati ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Barrier Block Connector - 11 Circuit - 0.375" (9.53mm) Pitch - 3 Wall (Tri) - Screws Top Termination - PC Pin Bottom Termination - Black.
Search Keywords: 387506611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38750-6611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
60
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
60
$1.10
300
$1.02
650 +
$0.95
Click for Quote
Log in
to unlock special pricing