- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38740-3112
38740-3112
Molex / Waldom
Barrier Block Connector - 12 Circuit - 0.438" (11.12mm) Pitch - 2 Wall (Dual) - Screws Top Termination - Solder Turret (Insula ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Barrier Block Connector - 12 Circuit - 0.438" (11.12mm) Pitch - 2 Wall (Dual) - Screws Top Termination - Solder Turret (Insulated) Bottom Termination - Black.
Search Keywords: 387403112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38740-3112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
15
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
15
$4.77
70
$4.69
150
$4.60
250
$4.41
1,000
$4.01
5,000 +
$3.83
Click for Quote
Log in
to unlock special pricing