- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38740-0104
38740-0104
Molex / Waldom
Conn Barrier Strip 4 POS 11.11mm Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 4 POS 11.11mm Screw Panel Mount
Search Keywords: 387400104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38740-0104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.11 mm
-
Number of Circuits:4
-
Maximum Current Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
63
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
63
$3.293
125
$2.773
250 +
$2.333
Click for Quote
Log in
to unlock special pricing