- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38731-6602
38731-6602
Molex / Waldom
Barrier Block Connector - 2 Circuit - 0.438" (11.12mm) Pitch - 2 Wall (Dual) - Screws Top Termination - 0.250" Quick Connect ( ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Barrier Block Connector - 2 Circuit - 0.438" (11.12mm) Pitch - 2 Wall (Dual) - Screws Top Termination - 0.250" Quick Connect (Insulated) Bottom Termination - Black.
Search Keywords: 387316602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38731-6602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
35
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
35
$1.95
200
$1.91
275 +
$1.81
Click for Quote
Log in
to unlock special pricing