- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38731-0304
38731-0304
Molex / Waldom
Barrier Block Connector - 4 Circuit - 0.438" (11.12mm) Pitch - 2 Wall (Dual) - Screws With Captive Plate Top Termination - Sol ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Barrier Block Connector - 4 Circuit - 0.438" (11.12mm) Pitch - 2 Wall (Dual) - Screws With Captive Plate Top Termination - Solder Turret Bottom Termination - Black.
Search Keywords: 387310304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38731-0304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
30
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
30
$2.36
63
$2.18
250 +
$2.07
Click for Quote
Log in
to unlock special pricing