- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38730-6106
38730-6106
Molex / Waldom
Barrier Block Connector - 6 Circuit - 0.438" (11.12mm) Pitch - 2 Wall (Dual) - Screws Top Termination - PC Pin Bottom Terminat ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Barrier Block Connector - 6 Circuit - 0.438" (11.12mm) Pitch - 2 Wall (Dual) - Screws Top Termination - PC Pin Bottom Termination - Black.
Search Keywords: 387306106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38730-6106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
You may purchase all in-stock quantity of 21
Stock lot only:
21
Minimum Order Quantity:
250
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$3.905
250
$3.550
1,000 +
$3.500
Click for Quote
Log in
to unlock special pricing