- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38730-6104
38730-6104
Molex / Waldom
Barrier Block Connector - 4 Circuit - 0.438" (11.12mm) Pitch - 2 Wall (Dual) - Screws Top Termination - PC Pin Bottom Terminat ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Barrier Block Connector - 4 Circuit - 0.438" (11.12mm) Pitch - 2 Wall (Dual) - Screws Top Termination - PC Pin Bottom Termination - Black.
Search Keywords: 387306104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38730-6104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
You may purchase all in-stock quantity of 58
Stock lot only:
58
Minimum Order Quantity:
83
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$3.245
83
$2.950
165
$2.520
330
$2.070
1,000 +
$2.050
Click for Quote
Log in
to unlock special pricing