- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38730-3406
38730-3406
Molex / Waldom
Barrier Block Connector - 6 Circuit - 0.438" (11.12mm) Pitch - 2 Wall (Dual) - Screws Top Termination - Solder Turret (Insulat ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Barrier Block Connector - 6 Circuit - 0.438" (11.12mm) Pitch - 2 Wall (Dual) - Screws Top Termination - Solder Turret (Insulated) Bottom Termination - Black.
Search Keywords: 387303406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38730-3406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
20
$3.62
85
$3.56
200
$3.48
220
$3.36
250 +
$3.25
Click for Quote
Log in
to unlock special pricing