- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 38721-3405
38721-3405
Molex / Waldom
Barrier Block Connector - 5 Circuit - 0.375" (9.53mm) Pitch - 2 Wall (Dual) - Screws With Captive Plate Top Termination - Wire ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Barrier Block Connector - 5 Circuit - 0.375" (9.53mm) Pitch - 2 Wall (Dual) - Screws With Captive Plate Top Termination - Wire Wrap Bottom Termination - Black.
Search Keywords: 387213405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38721-3405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
64
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
64
$3.440
128
$2.893
255 +
$2.427
Click for Quote
Log in
to unlock special pricing