- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 38720-7511
38720-7511
Molex / Waldom
Barrier Block Connector - 11 Circuit - 0.375" (9.53mm) Pitch - 2 Wall (Dual) - Screws With Captive Plate Top Termination - PC ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Barrier Block Connector - 11 Circuit - 0.375" (9.53mm) Pitch - 2 Wall (Dual) - Screws With Captive Plate Top Termination - PC Pin Bottom Termination - Black.
Search Keywords: 387207511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38720-7511
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
15
$5.19
70
$5.10
150
$5.00
180
$4.81
250
$4.18
1,000
$3.81
5,000 +
$3.63
Click for Quote
Log in
to unlock special pricing