- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38720-6313
38720-6313
Molex / Waldom
Connector Barrier Strip - 15A/Contact - 300V - 13 Position - 0.375" (9.53mm) Pitch - Solder ST Thru-Hole.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Connector Barrier Strip - 15A/Contact - 300V - 13 Position - 0.375" (9.53mm) Pitch - Solder ST Thru-Hole.
Search Keywords: 387206313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38720-6313
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:13
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:14 AWG
-
Operating Temperature:-40 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Minimum Order Quantity:
20
23 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
20
$3.61
95
$3.55
200
$3.48
250
$3.36
1,000
$3.05
5,000 +
$2.90
Click for Quote
Log in
to unlock special pricing