- Home ›
- All Products›
- 38720-6219
38720-6219
Molex / Waldom
Connector Barrier Terminal Block 19 Position 9.5mm Solder Straight Through Hole 25A
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Connector Barrier Terminal Block 19 Position 9.5mm Solder Straight Through Hole 25A
Search Keywords: 387206219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38720-6219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Ships today, if you order in
Minimum Order Quantity:
10
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$6.45
50
$6.34
63
$5.98
250 +
$5.66
Click for Quote
Log in
to unlock special pricing