- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38720-0212
38720-0212
Molex / Waldom
Conn Barrier Strip 12 POS 9.53mm Screw ST Panel Mount 25A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Barrier Strip 12 POS 9.53mm Screw ST Panel Mount 25A/Contact
Search Keywords: 387200212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38720-0212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
You may purchase all in-stock quantity of 130
Stock lot only:
130
Minimum Order Quantity:
200
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$5.093
200
$4.630
250
$4.020
1,000 +
$3.990
Click for Quote
Log in
to unlock special pricing