- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38719-0600
38719-0600
Molex / Waldom
Barrier Block Connector - 21 Circuit - 0.375" (9.53mm) Pitch - 2 Wall (Dual) - Screws Top Termination - Solder Turret Bottom T ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Barrier Block Connector - 21 Circuit - 0.375" (9.53mm) Pitch - 2 Wall (Dual) - Screws Top Termination - Solder Turret Bottom Termination - Black.
Search Keywords: 387190600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38719-0600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
5
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$13.19
10
$12.21
35
$10.27
70
$9.65
150
$9.10
250 +
$8.62
Click for Quote
Log in
to unlock special pricing