- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38719-0581
38719-0581
Molex / Waldom
BTS Terminal Block - 7 Circuit - 0.375" (9.53mm) - 15A - 300V - Screws (Not Included).
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTS Terminal Block - 7 Circuit - 0.375" (9.53mm) - 15A - 300V - Screws (Not Included).
Search Keywords: 387190581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38719-0581
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
985
Ships today, if you order in
Minimum Order Quantity:
24
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
24
$2.64
63
$2.58
125
$2.50
250
$2.45
1,000 +
$2.22
Click for Quote
Log in
to unlock special pricing