- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 38711-2217
38711-2217
Molex / Waldom
Barrier Block Connector - 17 Circuit - 0.375" (9.53mm) Pitch - 2 Wall (Dual) - Screws Top Termination - Wire Wrap Bottom Termi ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Barrier Block Connector - 17 Circuit - 0.375" (9.53mm) Pitch - 2 Wall (Dual) - Screws Top Termination - Wire Wrap Bottom Termination - Black.
Search Keywords: 387112217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38711-2217
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
10
$11.92
30
$11.55
50
$9.28
100
$8.48
250
$7.16
500
$6.97
1,000 +
$6.87
Click for Quote
Log in
to unlock special pricing