- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38710-9712
38710-9712
Molex / Waldom
Barrier Block Connector - 12 Circuit - 0.375" (9.53mm) Pitch - 2 Wall (Dual) - Screws Top Termination - Solder Turret Bottom T ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Barrier Block Connector - 12 Circuit - 0.375" (9.53mm) Pitch - 2 Wall (Dual) - Screws Top Termination - Solder Turret Bottom Termination - Black.
Search Keywords: 387109712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38710-9712
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
Minimum Order Quantity:
10
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
10
$7.09
60
$5.97
150
$5.62
250 +
$5.02
Click for Quote
Log in
to unlock special pricing