- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38710-6310
38710-6310
Molex / Waldom
Conn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole 15A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 10 POS 9.53mm Solder ST Thru-Hole 15A/Contact
Search Keywords: 387106310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38710-6310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:14-22 AWG
-
Operating Temperature:-40 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Ships today, if you order in
Minimum Order Quantity:
10
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10
$6.68
50
$6.57
95
$6.44
200
$6.19
250 +
$5.39
Click for Quote
Log in
to unlock special pricing