- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38710-6208
38710-6208
Molex / Waldom
Barrier Block Connector - 8 Circuit - 0.375" (9.53mm) Pitch - 2 Wall (Dual) - Screws Top Termination - PC Pin Bottom Terminati ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Barrier Block Connector - 8 Circuit - 0.375" (9.53mm) Pitch - 2 Wall (Dual) - Screws Top Termination - PC Pin Bottom Termination - Black.
Search Keywords: 387106208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38710-6208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
63
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
63
$8.30
125
$6.98
250 +
$5.86
Click for Quote
Log in
to unlock special pricing