- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38690-6605
Molex / Waldom
38690-6605
Conn Barrier Strip 5 POS 8.26mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 5 POS 8.26mm Solder ST Thru-Hole
Search Keywords: 386906605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38690-6605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 38690-6605 RoHS compliant?
Yes, 38690-6605 is RoHS compliant.
What is the lead time for 38690-6605?
The standard lead time for 38690-6605 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
186
Can Ship immediately
Minimum Order Quantity:
32
11 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
32
$1.97
400
$1.89
700
$1.80
2,000
$1.75
6,000 +
$1.67
Click for Quote
Log in
to unlock special pricing