- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38630-7805
38630-7805
Molex / Waldom
PCB Mount Barrier Terminal Block - 11.13 mm - 1 Row - 6 Ways - 24 AWG - 12 AWG - 25 A.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB Mount Barrier Terminal Block - 11.13 mm - 1 Row - 6 Ways - 24 AWG - 12 AWG - 25 A.
Search Keywords: 386307805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38630-7805
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.13 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:25 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
15
$4.43
64
$4.09
255 +
$3.87
Click for Quote
Log in
to unlock special pricing