- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38630-7803
Molex / Waldom
38630-7803
Conn Barrier Terminal Block 3 POS 11.13mm Solder ST Through Hole 25A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Terminal Block 3 POS 11.13mm Solder ST Through Hole 25A
Search Keywords: 386307803
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 38630-7803 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 38630-7803 RoHS compliant?
Yes, 38630-7803 is RoHS compliant.
What is the lead time for 38630-7803?
The standard lead time for 38630-7803 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Buy all 22 in-stock or the regular minimum order quantity of 30
Stock lot only:
22
Minimum Order Quantity:
30
17 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$5.1359
30
$4.6690
150
$3.5440
300
$3.1030
425
$2.8970
1,000
$2.5630
5,000 +
$2.4530
Click for Quote
Log in
to unlock special pricing