- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 38600-7803
38600-7803
Molex / Waldom
6.35mm Pitch Beau PCB Tri-Barrier Terminal Strip, without Mounting Ends, with Clamp Washer Screws, 300V, 3 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
6.35mm Pitch Beau PCB Tri-Barrier Terminal Strip, without Mounting Ends, with Clamp Washer Screws, 300V, 3 Circuits
Search Keywords: 386007803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38600-7803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
238
Ships today, if you order in
Minimum Order Quantity:
37
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
37
$1.71
75
$1.67
125
$1.63
250
$1.59
1,000 +
$1.46
Click for Quote
Log in
to unlock special pricing