- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 38542-0806
38542-0806
Molex / Waldom
Plug - 6 Position - Male Blades - 250V - 15A - Solder Hook - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Plug - 6 Position - Male Blades - 250V - 15A - Solder Hook - Panel Mount.
Search Keywords: 385420806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38542-0806
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
159
Can Ship immediately
Minimum Order Quantity:
14
Price (USD)
Qty
Unit Price
14
$4.50
200
$4.31
400
$4.14
800
$3.98
3,000 +
$3.81
Click for Quote
Log in
to unlock special pricing