- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 38540-0609
38540-0609
Molex / Waldom
Conn Power SKT 9 POS Solder Eye ST Panel Mount 9 Terminal 1 Port Beau™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Power SKT 9 POS Solder Eye ST Panel Mount 9 Terminal 1 Port Beau™ Tray
Search Keywords: 385400609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38540-0609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Number of Contacts:9
-
Termination Method:Solder Eye
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:150(Max) °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
202
Ships today, if you order in
Minimum Order Quantity:
12
Price (USD)
Qty
Unit Price
12
$5.24
200
$5.03
300
$4.81
700
$4.63
3,000 +
$4.45
Click for Quote
Log in
to unlock special pricing