- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 38-00-1435
38-00-1435
Molex / Waldom
Conn Socket Strip RCP 15 POS 2.54mm Solder ST Top Entry Thru-Hole KKA® Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Socket Strip RCP 15 POS 2.54mm Solder ST Top Entry Thru-Hole KKA® Tray
Search Keywords: 38001435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:38-00-1435
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:5003584V
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
582
Ships today, if you order in
Minimum Order Quantity:
45
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
45
$1.63
250
$1.61
450
$1.59
850
$1.55
1,296 +
$1.52
Click for Quote
Log in
to unlock special pricing