- Home ›
- All Products›
- 36924-0403
36924-0403
Molex / Waldom
Cable Assembly UL 1015 0.3m 8AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.3m 8AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag
Search Keywords: 369240403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36924-0403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,035
Can Ship immediately
Minimum Order Quantity:
3
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$30.05
12
$29.54
23
$29.01
45
$28.50
200
$25.91
400
$22.67
1,000 +
$22.02
Click for Quote
Log in
to unlock special pricing