- Home ›
- All Products›
- 36924-0301
36924-0301
Molex / Waldom
Cable Assembly UL 1015 0.15m 8AWG Wire to Board to Wire to Board 3 to 3 POS F-FCrimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.15m 8AWG Wire to Board to Wire to Board 3 to 3 POS F-FCrimp-Crimp Bag
Search Keywords: 369240301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36924-0301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,279
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$16.52
21
$16.25
41
$15.96
81
$15.67
300
$14.26
800 +
$12.47
Click for Quote
Log in
to unlock special pricing