- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 36924-0201
36924-0201
Molex / Waldom
Cable Assembly UL 1015 0.15m 8AWG Wire to Board to Wire to Board 2 to 2 POS F-FCrimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1015 0.15m 8AWG Wire to Board to Wire to Board 2 to 2 POS F-FCrimp-Crimp Bag
Search Keywords: 369240201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36924-0201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
557
Can Ship immediately
Minimum Order Quantity:
10
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
10
$11.71
30
$11.51
60
$11.29
150
$11.10
375 +
$10.09
Click for Quote
Log in
to unlock special pricing