- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 36921-0503
36921-0503
Molex / Waldom
Cable Assembly UL1015 0.3m 18AWG 5POS Link396 to 5POS Link396 RCP-RCP Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL1015 0.3m 18AWG 5POS Link396 to 5POS Link396 RCP-RCP Bag
Search Keywords: 369210503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36921-0503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,267
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$4.34
100
$4.25
200
$4.19
350
$4.10
1,050 +
$3.74
Click for Quote
Log in
to unlock special pricing