- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 36921-0400
Molex / Waldom
36921-0400
Cable Assembly UL1015 0.075m 18AWG 4POS Link396 to 4POS Link396 RCP-RCP Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL1015 0.075m 18AWG 4POS Link396 to 4POS Link396 RCP-RCP Bag
Search Keywords: 369210400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36921-0400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 36921-0400 RoHS compliant?
Yes, 36921-0400 is RoHS compliant.
What is the lead time for 36921-0400?
The standard lead time for 36921-0400 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
313
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$3.00
150
$2.95
250 +
$2.90
Click for Quote
Log in
to unlock special pricing