- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 36920-0403
36920-0403
Molex / Waldom
Cable Assembly UL1571 0.3m 28AWG 4POS Pico-Ezmate to 4POS Pico-Ezmate RCP-RCP Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL1571 0.3m 28AWG 4POS Pico-Ezmate to 4POS Pico-Ezmate RCP-RCP Bag
Search Keywords: 369200403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36920-0403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,239
Can Ship immediately
Minimum Order Quantity:
35
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
35
$2.15
200
$2.10
350
$2.06
650
$2.03
2,400 +
$1.85
Click for Quote
Log in
to unlock special pricing