- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 36799-0002
36799-0002
Molex / Waldom
Contact SKT Crimp ST Cable Mount 20-22AWG MX120G™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 20-22AWG MX120G™ Reel
Search Keywords: 367990002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36799-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:10.5 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,000
$0.0444
15,000
$0.0432
75,000 +
$0.0395
Click for Quote
Log in
to unlock special pricing