- Home ›
- All Products›
- 36759-0103
36759-0103
Molex / Waldom
6.35mm Pitch MLX™ Power Connector Header with Pin Terminal, Vertical, 4 Circuits, Nylon 6/6 94V-2, Tin (Sn) Plating, Black, Le ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
6.35mm Pitch MLX™ Power Connector Header with Pin Terminal, Vertical, 4 Circuits, Nylon 6/6 94V-2, Tin (Sn) Plating, Black, Lead-Free
Search Keywords: 367590103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36759-0103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,750
Can Ship immediately
Minimum Order Quantity:
120
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
120
$0.6630
500
$0.6528
1,000
$0.6426
2,000 +
$0.6324
Click for Quote
Log in
to unlock special pricing