- Home ›
- All Products›
- 36759-0061
36759-0061
Molex / Waldom
6.35mm Pitch MLX™ Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 2 Circuits, Lead-Fre ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
6.35mm Pitch MLX™ Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 2 Circuits, Lead-Free, Black
Search Keywords: 367590061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36759-0061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7344
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
7,344
$0.237
16,000
$0.206
40,000 +
$0.202
Click for Quote
Log in
to unlock special pricing