- Home ›
- All Products›
- 36757-0143
36757-0143
Molex / Waldom
6.35mm Pitch MLX™ Power Connector Header with Socket Terminal, Vertical, 4 Circuits, Nylon 6/6 94V-2, Tin (Sn) Plating, Natura ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
6.35mm Pitch MLX™ Power Connector Header with Socket Terminal, Vertical, 4 Circuits, Nylon 6/6 94V-2, Tin (Sn) Plating, Natural, Lead-Free, Glow Wire compatible with CTI of 325V
Search Keywords: 367570143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36757-0143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,480
Ships today, if you order in
Minimum Order Quantity:
100
21 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
150
$0.62
550
$0.60
2,160 +
$0.58
Click for Quote
Log in
to unlock special pricing