- Home ›
- All Products›
- 36648-0026
36648-0026
Molex / Waldom
MLX Pin and Socket Receptacle 2.13mm Diameter 9 Circuits Nylon 6/6 94V-2 Black Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
MLX Pin and Socket Receptacle 2.13mm Diameter 9 Circuits Nylon 6/6 94V-2 Black Carton
Search Keywords: 366480026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36648-0026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4800
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
4,800
$0.457
12,000
$0.407
30,000 +
$0.395
Click for Quote
Log in
to unlock special pricing