- Home ›
- All Products›
- 36648-0008
36648-0008
Molex / Waldom
Connector Power Housing Plug 15Position 6.35mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Power Housing Plug 15Position 6.35mm Crimp Straight Cable Mount Bag
Search Keywords: 366480008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36648-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
70
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
70
$0.96
350
$0.94
700 +
$0.93
Click for Quote
Log in
to unlock special pricing