- Home ›
- All Products›
- 36648-0007
36648-0007
Molex / Waldom
2.13mm Diameter MLX™ Power Crimp Housing Plug, Nylon, 94V-2, 12 Circuit
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.13mm Diameter MLX™ Power Crimp Housing Plug, Nylon, 94V-2, 12 Circuit
Search Keywords: 366480007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36648-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
6,000
$0.191
12,000
$0.167
30,000 +
$0.163
Click for Quote
Log in
to unlock special pricing