- Home ›
- All Products›
- 36648-0005
Molex / Waldom
36648-0005
2.13mm Diameter MLX™ Power Crimp Housing Plug, Nylon, 94V-2, 6 Circuit
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.13mm Diameter MLX™ Power Crimp Housing Plug, Nylon, 94V-2, 6 Circuit
Search Keywords: 366480005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36648-0005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 36648-0005 RoHS compliant?
Yes, 36648-0005 is RoHS compliant.
What is the lead time for 36648-0005?
The standard lead time for 36648-0005 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1,000
$2.25
2,000
$1.96
5,000 +
$1.93
Click for Quote
Log in
to unlock special pricing