- Home ›
- All Products›
- 36648-0002
Molex / Waldom
36648-0002
2.13mm Diameter MLX™ Power Crimp Housing Plug, Nylon, 94V-2, 2 Circuit
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.13mm Diameter MLX™ Power Crimp Housing Plug, Nylon, 94V-2, 2 Circuit
Search Keywords: 366480002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36648-0002
-
Alias/AKA:0366480002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 36648-0002 RoHS compliant?
Yes, 36648-0002 is RoHS compliant.
What is the lead time for 36648-0002?
The standard lead time for 36648-0002 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20000
13 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
20,000
$0.116
40,000
$0.102
100,000 +
$0.100
Click for Quote
Log in
to unlock special pricing