- Home ›
- All Products›
- 36644-0004
Molex / Waldom
36644-0004
2.13mm Diameter MLX Pin and Socket Receptacle, 4 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.13mm Diameter MLX Pin and Socket Receptacle, 4 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable
Search Keywords: 366440004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36644-0004
-
Alias/AKA:0366440004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 36644-0004 RoHS compliant?
Yes, 36644-0004 is RoHS compliant.
What is the lead time for 36644-0004?
The standard lead time for 36644-0004 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,941
Can Ship immediately
Minimum Order Quantity:
200
36 Weeks
can ship
5/14/27
Price (USD)
Qty
Unit Price
200
$0.325
1,100
$0.320
2,100
$0.312
4,100 +
$0.307
Click for Quote
Log in
to unlock special pricing