- Home ›
- All Products›
- 36538-0001
36538-0001
Molex / Waldom
6.35mm Pitch MLX™ Power Connector Header, Vertical, with Compliant Polarizing Peg, 2 Circuits, Unreinforced Polyester 94V-0, W ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
6.35mm Pitch MLX™ Power Connector Header, Vertical, with Compliant Polarizing Peg, 2 Circuits, Unreinforced Polyester 94V-0, White, Lead-Free
Search Keywords: 365380001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:36538-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7344
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
7,344
$0.264
16,000
$0.232
40,000 +
$0.226
Click for Quote
Log in
to unlock special pricing