- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 35955-0410
35955-0410
Molex / Waldom
Conn Housing M 4 POS 9mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing M 4 POS 9mm Crimp ST Cable Mount Bag
Search Keywords: 359550410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35955-0410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
You may purchase all in-stock quantity of 600
Stock lot only:
600
Minimum Order Quantity:
625
Price (USD)
Qty
Unit Price
1
$0.1078
625
$0.0980
7,000
$0.0940
14,000
$0.0890
36,000
$0.0860
111,000 +
$0.0830
Click for Quote
Log in
to unlock special pricing